0881080.UR

Littelfuse
576-0881080.UR
0881080.UR

Tillverk:

Beskrivning:
Ytmonterade säkringar 75VDC 80A .56ohms 881 NANO2

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 287

Lager:
287
Kan skickas omedelbart
På beställningen:
500
Förväntad 2026-07-02
Fabrikens ledtid:
19
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 500)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
143,66 kr 143,66 kr
119,79 kr 598,95 kr
110,53 kr 1.105,30 kr
91,67 kr 4.583,50 kr
84,48 kr 8.448,00 kr
80,12 kr 20.030,00 kr
Komplett Papprulle (beställ i multiplar av 500)
74,88 kr 37.440,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Ytmonterade säkringar
RoHS-direktivet:  
881
High Current Fuses
Medium / Normal Blow
80 A
100 VDC
1.5 kA at 75 VDC
11.2 mm x 10 mm
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
630 uOhms
Märke: Littelfuse
Höjd: 6.4 mm
Längd: 11.2 mm
Fuktkänsliga: Yes
Produkttyp: SMD Fuses
Fabriksförpackningskvantitet: 500
Underkategori: Fuses
Typ: Automotive Fuses
Bredd: 10 mm
Enhetens vikt: 1,400 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Lithium Battery Solutions

Littelfuse Lithium Battery Solutions are designed for numerous battery systems, such as smartphones, utility-grade systems, and large eMobility batteries. These solutions are utilized for overcurrent protection, overvoltage protection, power control, isolation monitoring, and ESD protection. Common hazards encountered in lithium battery systems include overcharging, overheating, and short circuits. Littelfuse Lithium Battery Solutions are designed to overcome these common hazards, ensuring more efficient operation.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

Communications Infrastructure Solutions

Littelfuse provides a wide range of communication infrastructure solutions that ensure speed and reliability in all environments. These solutions are energy efficient, dependable, and easy to incorporate into compact designs. Communication infrastructure solutions from Littelfuse include TVS diodes, varistors, NTC thermistors, fuses, and more.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that are controlled through apps or virtual assistance. The Littelfuse Intelligent Outlet Applications product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistance. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

881 AEC-Q200 High-Current Subminiature SMD Fuses

Littelfuse 881 AEC-Q200 High-Current Subminiature SMD Fuses feature a 60A-100A current range, a 75VDC voltage rating, and an 80mV voltage drop. Littelfuse 881 fuses are designed as supplemental overcurrent protection for high-current circuits. Littelfuse 881 High-Current Subminiature SMD Fuses are ideal for blade servers, routers, high-power battery systems, power factor correction (PFC) in high-wattage power supplies, and power distribution units (PDUs). Littelfuse 881F series offers 70A, 80A, and 100A ratings, a 1500A at 75VDC interrupting rating, and a faster opening time response. The 881F SMD fuse is a single fuse solution for high current applications and guarantees protection against overload and short circuit current events. 

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.