03452RF1H

Littelfuse
576-03452RF1H
03452RF1H

Tillverk:

Beskrivning:
Säkringshållare ACS INTL SHOCK-SAFE 2AG FUSEHLDR
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
29 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
61,59 kr 61,59 kr
56,82 kr 284,10 kr
54,70 kr 547,00 kr
41,98 kr 2 099,00 kr
36,15 kr 3 615,00 kr
33,60 kr 10 080,00 kr
30,74 kr 15 370,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Säkringshållare
RoHS-direktivet:  
345
Fuse Holders
5 mm x 15 mm (2AG)
Panel Mount
1 Pole
10 A
250 V
Bayonet Knob Release
- 40 C
+ 85 C
Bulk
Märke: Littelfuse
Färg: Black
Belysning: Non-Illuminated
Produkttyp: Fuse Holders
Fabriksförpackningskvantitet: 100
Underkategori: Fuses
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
8536909599
CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. The 3AB fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. The 3AG fuses solve a broad range of application requirements.