0253.250V

Littelfuse
576-0253.250V
0253.250V

Tillverk:

Beskrivning:
Säkringar med ledningar - genomgående hålmontering 125V .250A FM Fast Acting

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
117,28 kr 117,28 kr
97,23 kr 486,15 kr
89,71 kr 897,10 kr
74,34 kr 3.717,00 kr
68,56 kr 6.856,00 kr
61,48 kr 15.370,00 kr
60,82 kr 30.410,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Säkringar med ledningar - genomgående hålmontering
RoHS-direktivet: N
253
PCB Mount Fuses
250 mA
125 VAC
Fast Blow
Leaded Fuses
125 VDC
300 A at 125 VDC
Axial
PICO II
- 55 C
+ 125 C
665 mOhms
Bulk
Märke: Littelfuse
Diameter: 2.61 mm
Indikatorstil: Without Indicator
Längd: 7.11 mm
Produkttyp: PCB Mount Fuse
Fabriksförpackningskvantitet: 5
Underkategori: Fuses
Handelsnamn: PICO II
Typ: Specialty Fuses
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

251/253 Series PICO® II Very Fast-Acting Fuses

Littelfuse 251/253 Series PICO® II Very Fast-Acting Fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. These fast-acting fuses operate at -55°C to 125°C temperature range and at 0.062A to 15A current rating range. The 251/253 series fuses are small and feature low-temperature re-rating. These fuses are ideal for flat–panel display TVs, LCD monitors, LCD backlight inverters, office machines, power supplies, audio/video systems, lighting systems, and medical equipment.