0230004.VXP

Littelfuse
576-0230004.VXP
0230004.VXP

Tillverk:

Beskrivning:
Patronsäkringar 125V 4A Slo-Blo 2AG
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
57,66 kr 57,66 kr
53,85 kr 269,25 kr
51,94 kr 519,40 kr
40,39 kr 2 019,50 kr
33,71 kr 3 371,00 kr
32,75 kr 8 187,50 kr
30,32 kr 15 160,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
17,49 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Patronsäkringar
RoHS-direktivet:  
230
Glass Fuses
4 A
Time Delay / Slow Blow
2AG (5 mm x 15 mm)
125 VAC
125 VDC
400 A
Board Mount
Axial
- 60 C
+ 125 C
Bulk
25.8 mOhms
Kroppsstil: Cylindrical Leaded
Märke: Littelfuse
Diameter: 14.9 mm
Indikatorstil: See Through Case
Längd: 4.8 mm
Produkttyp: Glass Fuse
Fabriksförpackningskvantitet: 5
Underkategori: Fuses
Handelsnamn: Slo-Blo
Enhetens vikt: 1,100 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.