SMS-206C

LeaderTech
861-SMS-206C
SMS-206C

Tillverk:

Beskrivning:
EMI-tätningar, ark, absorberare och skärmning This is Cover. Frame is 861-SMS206F
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
8,22 kr 8,22 kr
5,87 kr 58,70 kr
5,28 kr 132,00 kr
4,25 kr 1 062,50 kr
Komplett Papprulle (beställ i multiplar av 20)
5,87 kr 117,40 kr
4,62 kr 462,00 kr
4,11 kr 2 055,00 kr
3,96 kr 3 960,00 kr
3,79 kr 9 475,00 kr
3,70 kr 18 500,00 kr

Produktattribut Attributvärde Välj attribut
LeaderTech
Produktkategori: EMI-tätningar, ark, absorberare och skärmning
RoHS-direktivet:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
SMD/SMT
1.45 in
1.326 in
0.008 in
SMS
Reel
Cut Tape
Märke: LeaderTech
Fabriksförpackningskvantitet: 20
Underkategori: EMI/RFI
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
8531900000
CNHTS:
8517709001
CAHTS:
8531901000
USHTS:
8531903000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.