EA-RF750-24

LeaderTech
861-EA-RF750-24
EA-RF750-24

Tillverk:

Beskrivning:
EMI-tätningar, ark, absorberare och skärmning Reticulated Foam Absorber 1GHz-18GHz
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
8 219,35 kr 8 219,35 kr
7 229,84 kr 86 758,08 kr

Produktattribut Attributvärde Välj attribut
LeaderTech
Produktkategori: EMI-tätningar, ark, absorberare och skärmning
RoHS-direktivet:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive PSA
2 ft
2 ft
0.75 in
EA
Bulk
Märke: LeaderTech
Material: Polyurethane (PUR)
Fabriksförpackningskvantitet: 3
Underkategori: EMI/RFI
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
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EA EMI Microwave Absorbers

LeaderTech EA EMI Microwave Absorbers include cavity resonance, lossy foam, low profile, and reticulated foam options. Cavity resonance absorbers are off the shelf and target specific frequency increments when the exact frequency is unknown. Lossy foam absorbers offer a 1GHz to 18GHz frequency range and are a cost-effective solution for attenuating a wide range of frequencies. Low-profile absorbers feature a slender, flexible design that can easily be added to numerous applications with little or no design modification. Reticulated absorbers are an open-cell, lightweight solution that can be used as an air filter or an EMI absorber. LeaderTech EA EMI Microwave Absorbers are ideal for antenna isolation, EMI reduction, and mobile and digital devices.