9100-0004-95

LeaderTech
861-9100-0004-95
9100-0004-95

Tillverk:

Beskrivning:
EMI-tätningar, ark, absorberare och skärmning EMI Vent Panel 5 X 5
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
12 581,25 kr 12 581,25 kr
11 165,40 kr 111 654,00 kr

Produktattribut Attributvärde Välj attribut
LeaderTech
Produktkategori: EMI-tätningar, ark, absorberare och skärmning
RoHS-direktivet:  
EMI Gaskets, Sheets & Absorbers
Vent Panels
Knitted Gaskets & Wire Mesh
Screw
127 mm
127 mm
1.57 mm
9100
Bulk
Märke: LeaderTech
Material: Aluminum
Fabriksförpackningskvantitet: 1
Underkategori: EMI/RFI
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
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EMI/RFI Vent Panels

LeaderTech EMI/RFI Vent Panels are an ideal solution for shield openings for heating and ventilation against electromagnetic interference. The panels are constructed with aluminum honeycomb to maximize shielding effectiveness and airflow performance. The units are manufactured with a rigid aluminum frame and pre-drilled to meet your mounting specifications. The panels utilize EMI gaskets and weather-sealing material for grounding to an enclosure, which provides environmental protection. The LeaderTech EMI/RFI Vent Panels can also be plated in a variety of finishes to improve shielding, corrosion resistance, and galvanic compatibility.