LCMXO2-4000HE-5MG184C

Lattice
842-XO24000HE5MG184C
LCMXO2-4000HE-5MG184C

Tillverk:

Beskrivning:
FPGA - på-plats-programmerbar grindmatris 4320 LUTs, 151 I/O 1.2V, -5 Speed, COM
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
53 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 360   Flera: 360
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
170,66 kr 61 437,60 kr

Produktattribut Attributvärde Välj attribut
Lattice
Produktkategori: FPGA - på-plats-programmerbar grindmatris
RoHS-direktivet:  
LCMXO2
4320 LE
2160 ALM
92 kbit
150 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
CSBGA-184
Tray
Märke: Lattice
Distribuerad RAM: 34 kbit
Inbäddat block-RAM (EBR): 92 kbit
Maximal driftsfrekvens: 323 MHz
Fuktkänsliga: Yes
Antal logiska arrayblock - LAB:er: 540 LAB
Arbetsström: 124 uA
Driftspänning: 1.2 V
Produkttyp: FPGA - Field Programmable Gate Array
Fabriksförpackningskvantitet: 360
Underkategori: Programmable Logic ICs
Totalt minne: 222 kbit
Handelsnamn: MachXO2
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MachXO2 PLD XO2-4000

Lattice Semiconductor has expanded its offering of MachXO2 PLDs with the MachXO2-4000 series of PLDs. The XO2-4000 PLDs feature 4320 Look-Up Tables (LUTs) and up to 278 I/Os. the XO2-4000 PLDs come with 32Kbits of distributed RAM, 92Kbits of EBR SRAM, 96Kbits of UFM, and 2 PLLs.

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.