ICE40LP1K-CM49TR1K

Lattice
842-CE40LP1KCM49TR1K
ICE40LP1K-CM49TR1K

Tillverk:

Beskrivning:
FPGA - på-plats-programmerbar grindmatris iCE40LM FPGA 1100 Logic Cells
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
40 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
57,56 kr 57 560,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
52,89 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Lattice
Produktkategori: FPGA - på-plats-programmerbar grindmatris
RoHS-direktivet:  
iCE40LP
1280 LE
640 ALM
64 kbit
35 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
UCBGA-49
Reel
Märke: Lattice
Maximal driftsfrekvens: 1.066 GHz
Fuktkänsliga: Yes
Antal logiska arrayblock - LAB:er: 160 LAB
Produkttyp: FPGA - Field Programmable Gate Array
Fabriksförpackningskvantitet: 1000
Underkategori: Programmable Logic ICs
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

iCE40 Series MobileFPGA Family

Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).

iCE40 LP Series MobileFPGA Family

Lattice Semiconductor iCE40 LP Series MobileFPGA Family includes tablet-targeted devices optimized for high performance. The iCE40 LP Series Family is 80% faster than the iCE65 Series, utilizing proven, high-volume 40nm, low-power CMOS technology. These FPGAs feature low-cost packages, tablet resolution HD video, and imaging. The Lattice Semiconductor iCE40 LP FPGAs also features an integrated Phase-Locked Loop (PLL), up to 533MHz PLL output, and a complete iCEcube development system.