A18330-18

Laird Technologies
739-A18330-18
A18330-18

Tillverk:

Beskrivning:
Termiska gränssnittsprodukter 4.50 127x76mm
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 904,50 kr 7 618,00 kr
1 808,78 kr 21 705,36 kr
1 758,12 kr 47 469,24 kr
1 741,26 kr 88 804,26 kr
102 Beräkning

Produktattribut Attributvärde Välj attribut
Laird Technologies
Produktkategori: Termiska gränssnittsprodukter
RoHS-direktivet:  
Gap Fillers / Gap Pads / Sheets
Non-standard
127 mm
76 mm
4.5 mm
HP34
Bulk
Märke: Laird Technologies
Produkttyp: Thermal Interface Products
Fabriksförpackningskvantitet: 3
Underkategori: Thermal Management
Handelsnamn: Tflex
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
6815190000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tflex™ HP34 Thermal Gap Filler

Laird Technologies Tflex™ HP34 Thermal Gap Filler is a silicone-free, high-performance gap filler made of aligned graphite fibers that provide an alternative to messy grease gap fillers. The graphite fibers are aligned to provide high bulk thermal conductivity of 34W/mK. In addition, the Tflex HP34 series is designed to maintain its thermal performance within an application under increased pressure. The ideal performance will occur in the lower pressure range of 10psi to 30psi. Laird Technologies Tflex HP34 Thermal Gap Filler also offers low contact resistance to the mating surfaces.