A18181-080

Laird Technologies
739-A18181-080
A18181-080

Tillverk:

Beskrivning:
Termiska gränssnittsprodukter COOLZORB-ULTRA, 080
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8 808,81 kr 8 808,81 kr
7 938,02 kr 79 380,20 kr

Produktattribut Attributvärde Välj attribut
Laird Technologies
Produktkategori: Termiska gränssnittsprodukter
RoHS-direktivet:  
Thermal and EMI Absorbers
Absorbing Sheet
Non-standard
Non-Silicone
11.5 W/m-K
1.34 kVAC, 1.85 kVDC
Gray (Dark Gray)
- 40 C
+ 125 C
457.2 mm
457.2 mm
0.08 in
UL 94 V-0
Bulk
Märke: Laird Technologies
Produkttyp: Thermal Interface Products
Fabriksförpackningskvantitet: 1
Underkategori: Thermal Management
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
3824999397
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CoolZorb-Ultra Hybrid Thermal/EMI Absorbers

Laird Technologies CoolZorb-Ultra Hybrid Thermal/EMI Absorbers provide ultra-high thermal conductivity of 11.5W/m.K to meet the industry trend of increasing IC power. This high-performance series is designed to be used as a traditional thermal interface material between a heat source and heat sink, heat transfer device, or metal chassis. CoolZorb-Ultra absorbers utilize a silicone-free formulation, making them suitable for silicone-sensitive applications. They also offer good EMI suppression over a wide frequency range, particularly over 60GHz, to suppress unwanted energy coupling, resonances, or surface currents that cause board-level EMI issues. Laird CoolZorb-Ultra Hybrid Thermal/EMI Absorbers are available in an 18” X 18” standard sheet size with a standard thickness range of 0.040” to 0.20” (1mm to 5mm). The series passes UL 94V-0 requirements and is an environmentally friendly solution. Applications include 5G telecom, automotive, military, autonomous vehicles, and more.