A17751-20

Laird Technologies
739-A17751-20
A17751-20

Tillverk:

Beskrivning:
Termiska gränssnittsprodukter Tflex HD95000 18x18
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19 706,25 kr 78 825,00 kr

Produktattribut Attributvärde Välj attribut
Laird Technologies
Produktkategori: Termiska gränssnittsprodukter
RoHS-direktivet:  
Gap Fillers / Gap Pads / Sheets
Non-standard
7.5 W/m-K
HD90000
Bulk
Märke: Laird Technologies
Produkttyp: Thermal Interface Products
Fabriksförpackningskvantitet: 1
Underkategori: Thermal Management
Handelsnamn: Tflex
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
8546900090
USHTS:
8546900000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Tflex™ HD90000 Thermal Gap Filler

Laird Technologies Tflex™ HD90000 Thermal Gap Filler features a combination of 7.5W/mK thermal conductivity with superior pressure vs. deflection characteristics. This silicone-based thermal gap filler minimizes board and component stress. The ceramic-filled silicon sheets are offered in a variety of thicknesses ranging from 0.020" to 0.200". Laird Technologies Tflex™ HD90000 Thermal Gap Filler is an environmentally friendly solution that meets regulatory requirements, including RoHS and REACH.