97010502

Laird Technologies
739-0097010502
97010502

Tillverk:

Beskrivning:
EMI-tätningar, ark, absorberare och skärmning CSTR,STR,BF .130x.780x.187x16
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
85,86 kr 85 860,00 kr

Produktattribut Attributvärde Välj attribut
Laird Technologies
Produktkategori: EMI-tätningar, ark, absorberare och skärmning
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Gaskets
16 in
0.78 in
0.187 in
Clip-on Perpendicular
Bulk
Märke: Laird Technologies
Fabriksförpackningskvantitet: 100
Underkategori: EMI/RFI
Handelsnamn: FingerStock
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
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
74199990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

0097 Clip-On Perpendicular Shielding Strips

Laird Technologies 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird Technologies 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.