78134206

Laird Technologies
739-78134206
78134206

Tillverk:

Beskrivning:
EMI-tätningar, ark, absorberare och skärmning LS-24/S53 .375in X24iN X24in
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
1 434,92 kr 1 434,92 kr
1 113,74 kr 11 137,40 kr
1 013,68 kr 25 342,00 kr
989,51 kr 98 951,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Laird Technologies
Produktkategori: EMI-tätningar, ark, absorberare och skärmning
EMI Gaskets, Sheets & Absorbers
LS
Bulk
Märke: Laird Technologies
Fabriksförpackningskvantitet: 1
Underkategori: EMI/RFI
Handelsnamn: ECCOSORB
Enhetens vikt: 2,326 kg
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
8517709001
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Eccosorb® LS Foam Microwave Absorbers

Laird Technologies Eccosorb® LS Foam Microwave Absorbers are widely known, used, and recommended polyurethane foam absorbers. These absorbers obtain microwave properties via impregnation with a carbon black dispersion and are therefore electrically conductive. The Eccosorb LS foam microwave absorbers feature a ≥1GHz frequency range, high loss, low density, and operate at a 90°C temperature. These absorbers are RoHS compliant, flexible, and available at a low cost. Laird Technologies Eccosorb LS absorbers are used in gaming systems, radar detection, smart home devices, satellites, antenna, commercial telecom, and test boxes.