4887AB01H03937

Laird Technologies
739-4887AB01H03937
4887AB01H03937

Tillverk:

Beskrivning:
EMI-tätningar, ark, absorberare och skärmning 01H FOF gasket, retangular, 0.5MM x 10.0MM x 1M
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
111,41 kr 111,41 kr
75,26 kr 752,60 kr
71,66 kr 1 791,50 kr
70,81 kr 5 310,75 kr
69,32 kr 20 796,00 kr
66,36 kr 34 839,00 kr
5 025 Beräkning

Produktattribut Attributvärde Välj attribut
Laird Technologies
Produktkategori: EMI-tätningar, ark, absorberare och skärmning
RoHS-direktivet:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Gasket
1 m
10 mm
0.5 mm
Bulk
Märke: Laird Technologies
Fabriksförpackningskvantitet: 75
Underkategori: EMI/RFI
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
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Fabric-Over-Foam Metallized Shielding Gaskets

Laird Technologies Fabric-Over-Foam (FOF) Metallized Shielding Gaskets provide soft shielding with a durable design to suppress electromagnetic interference (EMI). These FOF gaskets feature shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The low surface resistivity of 0.07Ω/square, dependent on the fabric, helps to provide improved conductivity. Laird Technologies EMI gaskets are available in a variety of shapes and thicknesses to meet applications that require low compression force but still need high-conductivity and shielding attenuation.