4795PA51H01535

Laird Technologies
739-4795PA51H01535
4795PA51H01535

Tillverk:

Beskrivning:
EMI-tätningar, ark, absorberare och skärmning GK,NiCu,PTAFG,PU,V0,Rec .250x.500x15.350in

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 62   Flera: 62
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
47,28 kr 2 931,36 kr
43,78 kr 5 428,72 kr
41,45 kr 10 279,60 kr
37,21 kr 20 763,18 kr

Produktattribut Attributvärde Välj attribut
Laird Technologies
Produktkategori: EMI-tätningar, ark, absorberare och skärmning
EMI Gaskets, Sheets & Absorbers
Fabrics
EMI Gaskets
Adhesive PSA
15.35 in
0.5 in
0.25 in
51H
Märke: Laird Technologies
Material: Polyester
Fabriksförpackningskvantitet: 62
Underkategori: EMI/RFI
Handelsnamn: Fabric-Over-Foam
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
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
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
51H Fabric-over-Foam (FoF) EMI Gaskets

Laird Technologies 51H Fabric-over-Foam (FoF) EMI Gaskets provide excellent EMI shielding performance anywhere EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. They offer shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The 51H gaskets are supplied with conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended-release liner (ERL) on the adhesive. They are halogen-free, UL 94V-0 rated, and RoHS compliant. Laird Technologies 51H FoF EMI Gaskets are ideal for use in cabinet applications, LCD and plasma TVs, medical equipment, servers, printers, networking equipment, and more.