0097095202

Laird Technologies
739-0097095202
0097095202

Tillverk:

Beskrivning:
EMI-tätningar, ark, absorberare och skärmning S3,STR,BF,RIV .220x.620x.375x15

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
213,17 kr 21 317,00 kr

Produktattribut Attributvärde Välj attribut
Laird Technologies
Produktkategori: EMI-tätningar, ark, absorberare och skärmning
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Strip Gaskets
Rivet
381 mm
97
Märke: Laird Technologies
Fabriksförpackningskvantitet: 100
Underkategori: EMI/RFI
Handelsnamn: FingerStock
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
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
74199990
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
0097 Clip-On Perpendicular Shielding Strips

Laird Technologies 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird Technologies 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.