A3311204

LUTZE / Amphenol
844-A3311204
A3311204

Tillverk:

Beskrivning:
Multiledarkabel SI(C) TRAY-ER TPE AWG12/04C UL/TC-ER/WTTC/MTW/CE

På grund av produktens storlek eller vikt, kan din leveranskostnad öka.

Tillgänglighet

Lager:
Ej på lager
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
107,48 kr 53 740,00 kr

Produktattribut Attributvärde Välj attribut
LUTZE
Produktkategori: Multiledarkabel
Leveransrestriktioner:
 På grund av produktens storlek eller vikt, kan din leveranskostnad öka.
RoHS-direktivet:  
Flexible Control and Tray Cable
Shielded
4 Conductor
12 AWG
11.7 mm (0.461 in)
Black
Thermoplastic Elastomer (TPE)
Copper
65/30
600 V, 1 kV
Märke: LUTZE / Amphenol
Isoleringsmaterial: Polyvinyl Chloride (PVC), Nylon
Förpackning: Reel
Produkttyp: Multi-Conductor Cables
Serie: A331
Fabriksförpackningskvantitet: 1
Underkategori: Cable
Handelsnamn: SILFLEX
Enhetens vikt: 81,193 g
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
8544499190
USHTS:
8544499000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Control Cables

LUTZE / Amphenol Control Cables comprise a variety of cables for industrial applications. Control applications vary widely and include machine tool wiring, machine and plant construction, I/O point connections, conveyor systems, assembly and production lines, and more. These control cables are available in a variety of jacket types suitable for harsh industrial environments and in shielded and unshielded constructions to meet the EMI noise mitigation requirements of every application.

SILFLEX® Cables

LUTZE SILFLEX® Cables include shielded, unshielded, PVC or TPE jacket, tray, and control options. These cables feature a highly flexible design for static use and rugged construction for an extended lifespan. Available in control and power cable configurations, SILFLEX cables offer crush-resistant options that eliminate the need for costly conduits. The flexibility of these cables makes installation and routing to the machine easy. LUTZE SILFLEX Cables are designed for harsh industrial environments, including automation, robotics, heavy equipment, HVAC, instrumentation, and semiconductor equipment.