LTV3053TP-V-LR

LITEON
859-LTV3053TP-V-LR
LTV3053TP-V-LR

Tillverk:

Beskrivning:
Triac och SCR-utmatningsoptokopplingar O/C LTV3053TP1-V-LR SMD TYPE
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5,75 kr 5,75 kr
3,96 kr 39,60 kr
2,84 kr 284,00 kr
2,34 kr 1 170,00 kr
2,18 kr 2 180,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
2,04 kr 6 120,00 kr
1,92 kr 11 520,00 kr
1,76 kr 15 840,00 kr
1,71 kr 41 040,00 kr

Produktattribut Attributvärde Välj attribut
LITEON
Produktkategori: Triac och SCR-utmatningsoptokopplingar
RoHS-direktivet:  
SMD/SMT
MFP-4
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
10 mA
1.15 V
330 mW
600 V
- 55 C
+ 115 C
Reel
Cut Tape
Märke: LITEON
Maximal utlösningsström: 5 mA
RMS-ström i påläge - lt RMS: 100 mA
Produkttyp: Triac & SCR Output Optocouplers
Fabriksförpackningskvantitet: 3000
Underkategori: Optocouplers
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
8541490000
USHTS:
8541498000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MOC30x Triac Output Photocouplers

LITEON MOC30x Triac Output Photocouplers are designed for reliable optoelectronic isolation and efficient triggering of triacs in AC power control applications. These LITEON devices feature a photodiode optically coupled to a triac driver, enabling zero-cross or random-phase switching depending on the model. With input-output isolation voltages up to 5000VRMS and compliance with safety standards like UL and VDE, these MOC30x photocouplers are ideal for interfacing microcontrollers with AC loads such as lamps, motors, and heaters. Other benefits include high off-state output terminal voltages (400V, 600V, and 800V) and a high critical rate of rise of off-state voltage (1000V/μs minimum). Compact DIP packaging and a wide operating temperature range enhance versatility in consumer and industrial electronics.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.