LTV-715FS

LITEON
859-LTV-715FS
LTV-715FS

Tillverk:

Beskrivning:
Transistor, utmatningsoptokopplare Optocoupler Photodarlington
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 6240   Flera: 65
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2,52 kr 15 724,80 kr
2,34 kr 23 423,40 kr
2,28 kr 57 057,00 kr

Produktattribut Attributvärde Välj attribut
LITEON
Produktkategori: Transistor, utmatningsoptokopplare
RoHS-direktivet:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
Photodarlington
50 mA
1.4 V
35 V
80 mA
1 V
250 us
250 us
6 V
170 mW
- 25 C
+ 100 C
Tube
Märke: LITEON
Strömöverföringsratio: 7500 %
Produkttyp: Transistor Output Optocouplers
Fabriksförpackningskvantitet: 65
Underkategori: Optocouplers
Enhetens vikt: 400 mg
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
8541490000
CNHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

Darlington Transistor Output Photocouplers

LITEON Darlington Transistor Output Photocouplers are designed to deliver high current transfer ratios (CTR) and enhanced isolation performance for signal interfacing in industrial and consumer applications. These LITEON devices feature a high-gain Darlington phototransistor output, which allows for efficient signal amplification and reliable switching even at low input currents. With isolation voltages of 3750VRMS and 5000VRMS and CTR values ranging from 600% to over 1000%, the photocouplers are ideal for use in programmable controllers, power supplies, and data communication systems. The series also supports wide operating temperature ranges and comes in compact DIP and SOP packages, offering flexibility for various PCB layouts.