LTV-702VM

LITEON
859-LTV-702VM
LTV-702VM

Tillverk:

Beskrivning:
Transistor, utmatningsoptokopplare Optocoupler
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 6240   Flera: 65
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1,43 kr 8 923,20 kr
1,33 kr 13 313,30 kr
1,27 kr 31 781,75 kr

Produktattribut Attributvärde Välj attribut
LITEON
Produktkategori: Transistor, utmatningsoptokopplare
RoHS-direktivet:  
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.7 V
70 V
50 mA
400 mV
7 us
8 us
6 V
200 mW
- 55 C
+ 100 C
Tube
Märke: LITEON
Strömöverföringsratio: 320 %
Produkttyp: Transistor Output Optocouplers
Fabriksförpackningskvantitet: 65
Underkategori: Optocouplers
Enhetens vikt: 400 mg
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
8541490000
CNHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

General-Purpose Phototransistor Photocouplers

LITEON General-Purpose Phototransistor Photocouplers are designed to provide reliable optical isolation and signal transmission in a wide range of electronic applications. These LITEON devices feature a phototransistor output that enables effective switching and signal coupling between input and output circuits while maintaining electrical isolation of up to 5000VRMS. With current transfer ratios (CTR) typically ranging from 20% to over 320%, and options for single or dual-channel configurations, the photocouplers are well-suited for use in microprocessor interfaces, control systems, and data communication circuits. Many models offer compact DIP or SOP packaging, wide operating temperature ranges, and compliance with international safety standards such as UL and VDE. The versatility, cost-effectiveness, and robust performance make these components ideal for both consumer electronics and industrial automation systems.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.