LTV-3150M

LITEON
859-LTV-3150M
LTV-3150M

Tillverk:

Beskrivning:
Optokopplare med MOSFET-utgång 1.0A IGBT Gate Drive 8 Pin 4" Lead Opto
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19,19 kr 19,19 kr
13,67 kr 136,70 kr
10,30 kr 1 030,00 kr
8,91 kr 4 455,00 kr
8,44 kr 8 440,00 kr
8,05 kr 20 125,00 kr
7,71 kr 38 550,00 kr
7,27 kr 72 700,00 kr

Produktattribut Attributvärde Välj attribut
LITEON
Produktkategori: Optokopplare med MOSFET-utgång
RoHS-direktivet:  
Through Hole
DIP-8
1 Channel
5000 Vrms
25 mA
1.37 V
295 mW
- 40 C
+ 100 C
Tube
Märke: LITEON
Falltid: 500 ns
Produkttyp: MOSFET Output Optocouplers
Stigtid: 500 ns
Fabriksförpackningskvantitet: 50
Underkategori: Optocouplers
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
8541490000
CNHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
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
Integrated Gate Drive Photocouplers

LITEON Integrated Gate Drive Photocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications and inverters in power supply systems. The LITEON photocouplers contain an AlGaAs LED optically coupled to an integrated circuit with a power output stage. The LTV-155E features a high common-mode transient immunity (CMTI) of ±20kV/μs and operates within a wide supply voltage range, making it suitable for noisy industrial environments. The LTV-3120 optocouplers deliver a 2.5A peak output current capable of directly driving most IGBTs with ratings up to 1200V/100A. Meanwhile, the LTV-3150 and LTV-3150-L offer rail-to-rail output, under-voltage lockout (UVLO) protection, and fast switching speeds, supporting a peak output current of up to 1.0A. These photocouplers are ideal for use in motor drives, inverters, and switching power supplies, where reliable isolation and efficient gate control are critical. Compact packaging and compliance with safety standards, such as UL and VDE, further enhance the appeal for high-performance, space-constrained designs.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.