6N136M

LITEON
859-6N136M
6N136M

Tillverk:

Beskrivning:
Höghastighetsoptokopplare High Speed 1MBd Transistor Output

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 18 815

Lager:
18 815 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,57 kr 7,57 kr
5,26 kr 52,60 kr
3,85 kr 385,00 kr
3,22 kr 1 610,00 kr
2,19 kr 2 190,00 kr
2,18 kr 5 450,00 kr
2,16 kr 21 600,00 kr

Produktattribut Attributvärde Välj attribut
LITEON
Produktkategori: Höghastighetsoptokopplare
RoHS-direktivet:  
Through Hole
PDIP-8
1 Channel
1 Mb/s
5000 Vrms
Phototransistor
50 %
16 mA
1.4 V
5 V
8 mA
100 mW
- 40 C
+ 85 C
Tube
Märke: LITEON
Maximal kollektorström: 8 mA
Produkttyp: High Speed Optocouplers
Fabriksförpackningskvantitet: 100
Underkategori: Optocouplers
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
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

1MBd Transistor Output Photocouplers

LITEON 1MBd Transistor Output Photocouplers are designed for high-speed signal isolation in digital and analog applications. These LITEON devices feature an AlGaAs LED optically coupled to a high-speed optical detector, enabling data transmission rates up to 1MBd (megabaud). With a compact DIP or surface-mount package and an isolation voltage of 3750VRMS or 5000VRMS, the photocoupers are ideal for use in microprocessor system interfaces, digital logic isolation, and signal transmission in noisy environments. The fast response time and compatibility with TTL and CMOS logic levels make the components suitable for industrial control systems, consumer electronics, and communication equipment. Additionally, these photocouplers meet international safety standards, ensuring reliable performance in applications where electrical isolation and signal integrity are critical.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.