PSP.2S.304.ZLL

LEMO
736-PSP2S304ZLL
PSP.2S.304.ZLL

Tillverk:

Beskrivning:
Cirkulära tryck-drag anslutare S SERIES RECEPTACLE FEMALE INSERT ONLY
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
23 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
235,00 kr 5 875,00 kr
227,48 kr 11 374,00 kr
219,74 kr 21 974,00 kr
207,65 kr 51 912,50 kr
201,61 kr 100 805,00 kr

Produktattribut Attributvärde Välj attribut
LEMO
Produktkategori: Cirkulära tryck-drag anslutare
RoHS-direktivet:  
2S
Märke: LEMO
Produkttyp: Circular Push Pull Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Handelsnamn: S Series
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
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

S Series Circular Push-Pull Connectors

LEMO S Series Circular Push-Pull Connectors feature LEMO's chocolate bar shape in a redesigned outer shell, covering a different cable range than the existing S series. The IP50 and IP61 S series are offered as straight plugs or free sockets in 3-, 4-, and 8-contact varieties, including models with bend relief functionality. These self-latching Push-Pull connectors operate at -55°C minimum temperature while providing more than 40dB shielding at 1GHz (75dB at 10MHz). LEMO S series connectors use B series collets and are fully compatible with other S series sockets.