PEP.0F.302.XLK

LEMO
736-PEP0F302XLK
PEP.0F.302.XLK

Tillverk:

Beskrivning:
Cirkulära tryck-drag anslutare
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
37 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 009,87 kr 3 009,87 kr
3 007,33 kr 30 073,30 kr

Produktattribut Attributvärde Välj attribut
LEMO
Produktkategori: Cirkulära tryck-drag anslutare
Connectors
Straight Socket (Receptacle)
Socket (Female)
2 Contact
0F
Panel Mount
Crimp
IP67
Gray
0F
Märke: LEMO
Kontaktplätering: Gold
Märkström: 10 A
Produkttyp: Circular Push Pull Connectors
Skalmaterial: Aluminum Alloy
Skalplätering: Nickel
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Handelsnamn: F Series
Ledningsdimension: 30 AWG to 22 AWG
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
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

F Series Compact, Multipole Connectors

LEMO F Series Compact, Multipole Connectors are push-pull connectors originally designed for motorsports. LEMO F Series Connectors are a high-performance interconnect system with high resistance to vibration and shock. The series operates over a wide -50°C to +200°C operating temperature range and provides IP67 environmental protection. LEMO F Series is available with an aluminum or brass outer shell and designed for use with a heat-shrink boot. These multipole connectors with 2 to 68 contacts are designed for use in fuel pumps, batteries, communications, engine control units (ECUs), and sensors.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.