EGG.3K.93R.CLL

LEMO
736-EGG3K93RCLL
EGG.3K.93R.CLL

Tillverk:

Beskrivning:
Cirkulära tryck-drag anslutare

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
23 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
934,39 kr 9 343,90 kr
924,32 kr 23 108,00 kr
889,13 kr 44 456,50 kr
873,02 kr 87 302,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
LEMO
Produktkategori: Cirkulära tryck-drag anslutare
RoHS-direktivet:  
Connectors
Fixed Socket (Receptacle)
Socket (Female)
16 Contact
3K
Panel Mount
Solder
IP68
Grey
3K
Märke: LEMO
Kontaktplätering: Gold
Märkström: 5 A
Produkttyp: Circular Push Pull Connectors
Skalmaterial: Brass
Skalplätering: Chrome
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Handelsnamn: K Series
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
USHTS:
8536694030
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Ej tillgänglig
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

K Connectors

LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C. These connectors are used in medical, audio, video, and energy industries.