79102400

LAPP
58-79102400
79102400

Tillverk:

Beskrivning:
Slitstarka strömkontakter EPIC H-B 16 TSH M32

Livscykel:
Nytt hos Mouser
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
257,79 kr 257,79 kr

Produktattribut Attributvärde Välj attribut
LAPP
Produktkategori: Slitstarka strömkontakter
Accessories
Hood
Double Locking
HB 16
Side
M32
Aluminium
IP65
Märke: LAPP
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Produkttyp: Heavy Duty Power Connectors
Underkategori: Power Connectors
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
USHTS:
8536904000
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.