79042600

LAPP
58-79042600
79042600

Tillverk:

Beskrivning:
Slitstarka strömkontakter H-B 10 TBFH-LB M32

Livscykel:
Nytt hos Mouser
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
420,29 kr 420,29 kr

Produktattribut Attributvärde Välj attribut
LAPP
Produktkategori: Slitstarka strömkontakter
Accessories
Cable Coupler Hood
Single Locking
HB 10
Straight
M32
Aluminium
IP65
Märke: LAPP
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Produkttyp: Heavy Duty Power Connectors
Underkategori: Power Connectors
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
8536904000
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.