53016010

LAPP
58-53016010
53016010

Tillverk:

Beskrivning:
Kabelgenomföringar, dragavlastningar och sladdhållare SKINTOP ST NPT 3/8'' RAL 7001 SGY

Livscykel:
Nytt hos Mouser
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
29,57 kr 29,57 kr
25,12 kr 251,20 kr
23,53 kr 588,25 kr
22,47 kr 1 123,50 kr
21,31 kr 2 131,00 kr
19,93 kr 4 982,50 kr
19,08 kr 9 540,00 kr
18,13 kr 18 130,00 kr
16,96 kr 42 400,00 kr

Produktattribut Attributvärde Välj attribut
LAPP
Produktkategori: Kabelgenomföringar, dragavlastningar och sladdhållare
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Silver Gray
NPT 3/8 in
Märke: LAPP
Underkategori: Wire & Cable Management
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
3926909985
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SKINTOP® ST / STR Strain-Relief Cable Glands

LAPP SKINTOP® ST / STR Strain-Relief Cable Glands provide permanent vibration protection, good chemical resistance, and wide, variable clamping ranges in a temperature-resistant design. These rugged polyamide cable glands offer mechanical resistance and high oil resistance for maximum reliability. The lineup includes the ST series, which is a standard type, and the STR series with a reducing sealing ring for smaller cable diameters. LAPP SKINTOP ST/STR Strain-Relief Cable Glands can be used wherever cables and wires need to be inserted into housings with minimal space requirements. Typical applications include machine and equipment manufacturing, photovoltaic, and automation technology.