TP9C

Knowles Voltronics
768-TP9C
TP9C

Tillverk:

Beskrivning:
Trim-/variabla kondensatorer VARCAP, 8.5 PF, 1500 VDC
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5   Flera: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 891,68 kr 9 458,40 kr
1 891,57 kr 18 915,70 kr

Produktattribut Attributvärde Välj attribut
Knowles
Produktkategori: Trim-/variabla kondensatorer
RoHS-direktivet:  
TP
Bulk
Märke: Knowles Voltronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DO
Produkttyp: Trimmer / Variable Capacitors
Fabriksförpackningskvantitet: 5
Underkategori: Capacitors
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
8532300000
CNHTS:
8532300000
ECCN:
EAR99

QP & TP Horizontal Mount Trimmers

Knowles Voltronics QP and TP Horizontal Mount Trimmers feature significant capacitance values of up to 180pF (maximum) with 178pF of tunable range. These glass and quartz dielectric trimmers are available in sealed or unsealed versions in annular band glass, embedded band glass, and quartz. All three dielectric options are also available in MIL-standard versions featuring PC42, PC43, and PC52 designations. Knowles Voltronics QP and TP Horizontal Mount Trimmers have an operating temperature range of -55°C to +125°C or +150°C.