SM10

Knowles Voltronics
768-SM10
SM10

Tillverk:

Beskrivning:
Trim-/variabla kondensatorer VARCAP, 10 PF, 500 VDC
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 429,73 kr 2 429,73 kr

Produktattribut Attributvärde Välj attribut
Knowles
Produktkategori: Trim-/variabla kondensatorer
RoHS-direktivet:  
REACH - SVHC:
S
Bulk
Märke: Knowles Voltronics
Produkttyp: Trimmer / Variable Capacitors
Fabriksförpackningskvantitet: 5
Underkategori: Capacitors
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
8532300000
CNHTS:
8532300000
USHTS:
8532300010
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Dominikanska republiken
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

S Series Small Sealed Glass Trimmers

Knowles Voltronics S Series Small Sealed Glass Trimmers are up to 40% shorter with 25% more range than other sealed standard glass RC trimmers. These embedded band glass trimmers are available in horizontal mount, vertical mount, and surface mount with a life of 10,000 cycles minimum. A non-rotating piston design provides linear tuning, high Q, and high self-resonant frequencies. The O-ring seal assures protection up to 40PSI against dust, moisture, flux, solder, and cleaning solvents. Knowles Voltronics S trimmers feature a 1.5pF to 40pF capacitance range, a 250VDC working voltage, and a -55°C to +125°C operating temperature range.