AP4HV

Knowles Voltronics
768-AP4HV
AP4HV

Tillverk:

Beskrivning:
Trim-/variabla kondensatorer PTFE Dielectric 1000V 1.0 to 4.0pF
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
622,86 kr 622,86 kr
404,60 kr 4 046,00 kr

Produktattribut Attributvärde Välj attribut
Knowles
Produktkategori: Trim-/variabla kondensatorer
RoHS-direktivet:  
1 pF to 4 pF
1 kV
SMD/SMT
12.7 mm (0.5 in)
Multi-Turn PTFE Trimmer Capacitors
7.62 mm
- 65 C
+ 125 C
AP_HV
Bulk
Märke: Knowles Voltronics
Produkt: Trimmer Capacitors - PTFE Dielectric
Produkttyp: Trimmer / Variable Capacitors
Fabriksförpackningskvantitet: 10
Underkategori: Capacitors
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
8532300000
CNHTS:
8532300000
CAHTS:
8532250000
USHTS:
8532250040
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Dominikanska republiken
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Voltronics Ceramic Half-Turn SMT Capacitors

Voltronics / Knowles Ceramic Half-turn SMT Variable Capacitors are small, inexpensive trimmers available in tape-and-reel format for use with automated assembly equipment. In spite of their small size, they can provide a generous amount of capacitance (up to 100 pF) for high-frequency applications. Used for applications that require adjustable capacitance in a miniature, surface-mountable package at low cost, the Ceramic Half-turn SMT Variable Capacitors provide enough capacitance range to fine-tune filter center frequencies and correct for oscillator drift. The quality factor (Q) of these trimmers is about 1500 at 1 MHz. The temperature coefficient is typically 0 to -750 ppm/°C while capacitance drift ranges from ± 1% to ±5%. These trimmers are generally rated for maximum DC withstanding voltage of about 220 V.