160823K400F-F

Knowles / Illinois Capacitor
539-160823K400F-F
160823K400F-F

Tillverk:

Beskrivning:
Filmkondensatorer 0.082uF 400V 10%
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5,47 kr 10 940,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Cornell Dubilier / Knowles
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
Radial
10 %
18 mm (0.709 in)
5 mm (0.197 in)
11 mm (0.433 in)
160
Bulk
Märke: Knowles / Illinois Capacitor
Kapacitans: 0.082 uF
Dielektrisk: Polyester
Rastermått: 15 mm (0.591 in)
Produkt: General Film Capacitors
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 500
Underkategori: Capacitors
Märkspänning DC: 400 VDC
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
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

160 Series Radial Box Metallized Capacitors

Cornell Dubilier (CDE) 160 Series Radial Box Metallized Capacitors feature rugged rectangular plastic case construction with lead spacings that are standard in the electronics industry. These capacitors are non-inductively wound and feature a non-polar design, wire lead material, and UL 94V-0 flammability ratings. The 160 series capacitors are available in bulk with a 0.217" ±.039" lead length and offer a 63VDC to 1000VDC voltage range and -55°C to +125°C operating temperature range. CDE 160 Series Radial Box Metallized Capacitors are designed for bypass, decoupling, energy storage/discharge, and arc suppression needed in general-purpose applications.