7703-1

Kings
678-7703-1
7703-1

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon JACK, TRI-LOC, S/D
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 239,14 kr 55 978,50 kr

Produktattribut Attributvärde Välj attribut
Winchester Interconnect
Produktkategori: RF-/koaxiala anslutningsdon
Jack (Socket)
Märke: Kings
Produkttyp: RF Connectors / Coaxial Connectors
Serie: Tri-Loc
Fabriksförpackningskvantitet: 25
Underkategori: RF Interconnects
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Tri-Loc® Harsh Environment Connectors

Kings Tri-Loc® Harsh Environment Connectors feature push-on, pull-apart mating with a durable, weatherproof construction ideal for outdoor or harsh environments. Available in a variety of configurations, the 75Ω Tri-Loc connectors offer an easy, two-crimp installation of plugs and jacks. Inspection gauges allow for quick verification of interface dimensions and proper mating. These connectors include a non-conductive anti-shock safety tip on the contacts. Retrofit kits are available for field replacement of damaged or non-functioning internal Tri-Loc components.