5154

Keystone Electronics
534-5154
5154

Tillverk:

Beskrivning:
Taktil-omkopplare COMPACT 4 LEG KEYPAD DOME SWITCH .030" H

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 63

Lager:
63 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6,54 kr 6,54 kr
4,93 kr 49,30 kr
4,41 kr 110,25 kr
3,94 kr 394,00 kr
2,86 kr 2 860,00 kr
2,60 kr 6 500,00 kr
2,49 kr 12 450,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
6,75 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Keystone Electronics
Produktkategori: Taktil-omkopplare
RoHS-direktivet:  
Non-Illuminated
SMD/SMT
Straight
0.55 mm
Dome
OFF - (ON)
280 gf
12 mA
24 VDC
No
SPST
Leadless
8.4 mm
8.4 mm
0.55 mm
COMPACT
Bulk
Märke: Keystone Electronics
Kontaktplätering: Nickel
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringstyp: Adhesive
Produkt: Tactile Switches
Produkttyp: Tactile Switches
Fabriksförpackningskvantitet: 1
Underkategori: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Frankrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Tactile Key-Pad Dome Switches

Keystone Electronics Tactile Key-Pad Dome Switches are snap-action dome switches that provide positive feedback with an audible and tactile click. The domes are made of nickel-plated stainless steel, providing a reliable user interface with more than 1 million cycles. These switches are ideal for keypad arrays that require durability. The low profile is ideal for thin, lightweight applications or applications that need to be sealed or easily cleaned. The domes can be activated from finger pressure through a thin flexible membrane. The membrane can be sealed against the product chassis so cleaning fluids, dust, or weather will not damage the circuitry. If the device has a thicker or sculpted exterior package, the dome switches can be activated with an actuator for a more conventional push-button feel. Keystone Electronics Tactile Key-Pad Dome Switches offer a trip force from 7.8oz to 14.1oz and dome diameters of 8.4mm, 10.0mm, and 12.2mm.