DMM6500 T5

Keithley Instruments, Inc.
795-DMM6500-T5
DMM6500 T5

Tillverk:

Beskrivning:
Digitala multimetrar Five year Total Product Protection Plan includes repair-or-replacement coverage from wear and tear accidental damage ESD or EOS. Guarantees faster repair time than without coverage.
Denna produkt levereras direkt till dig från tillverkaren. Du kan beställa produkten nu. Mouser meddelar dig om beräknat leveransdatum.

Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Keithley Instruments, Inc.
Produktkategori: Digitala multimetrar
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Multimeters
Multifunction
6 1/2 Digit
100 mVAC to 750 VAC, 100 mVDC to 1 kVDC
1 Ohms to 100 MOhms
1 nF to 100 uF
50 Hz to 60 Hz
Auto
True RMS
Data Hold
387.4 mm
224 mm
107.2 mm
Märke: Keithley Instruments, Inc.
Kabeltyp: USB Type A to USB Type B
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PL
Märkström: 2 mA
Produkttyp: Multimeters
Serie: DMM
Fabriksförpackningskvantitet: 1
Underkategori: Test Equipment
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
9030333800
ECCN:
EAR99

DMM6500 Graphical Digital Multimeters

Keithley DMM6500 Graphical Digital Multimeters (DMM) are cost-effective, modern bench/system DMMs delivering more measurement functionality and insight. The large 5" capacitive touchscreen display makes it easy to observe, interact with, and explore measurements with pinch-and-zoom simplicity. The DMM6500 series also provides superior analog measurement performance, delivering 25PPM basic DCV accuracy for one year and 30PPM for two years, potentially allowing users to extend their calibration cycles. These Keithley devices are equipped with all the expected measurement functions, eliminating the need to purchase additional measurement capabilities. The 15 measurement functions include capacitance, temperature (RTD, thermistor, and thermocouple), diode test with variable current sources, and up to 1MS/sec digitizing.