W3A4YC102K4T4A

KYOCERA AVX
581-W3A4YC102K4T4A
W3A4YC102K4T4A

Tillverk:

Beskrivning:
Kondensatorgrupper och nätverk 16V 1000pF 10% 0612 X7R 4CAPS A 581-W3A4YC102K4T2A
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10000   Flera: 10000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 10000)
1,10 kr 11 000,00 kr

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Kondensatorgrupper och nätverk
RoHS-direktivet:  
1000 pF
16 VDC
SMD/SMT
4 Element
10 %
3.2 mm
1.6 mm
IPC Auto
AEC-Q200
Reel
Märke: KYOCERA AVX
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: GB
Höjd: 1.35 mm
Produkttyp: Capacitor Arrays & Networks
Fabriksförpackningskvantitet: 10000
Underkategori: Capacitors
Temperaturkoefficient/kod: X7R
Märkspänning: 16 V
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
8532240000
CAHTS:
8534000099
USHTS:
8532240020
ECCN:
EAR99

WxA Capacitor Arrays

KYOCERA AVX WxA Capacitor Arrays offer dramatic space savings of up to 70% compared to discrete chip capacitors. KYOCERA AVX WxA Capacitor Arrays include X5R, X7R, and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings for the series range from 6.3 to 100V. WxA Capacitor Arrays are ideal for use in a variety of applications, including mobile and cordless phones, digital set top boxes, and automotive applications.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).