VCUG120050L1DP

KYOCERA AVX
581-VCUG120050L1DP
VCUG120050L1DP

Tillverk:

Beskrivning:
Varistorer 5V 1 element 1206
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,98 kr 11,98 kr
7,27 kr 72,70 kr
4,65 kr 465,00 kr
4,26 kr 1 065,00 kr
3,63 kr 1 815,00 kr
Komplett Papprulle (beställ i multiplar av 1000)
2,81 kr 2 810,00 kr
2,80 kr 14 000,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Varistorer
RoHS-direktivet:  
VCUG
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
3.5 VAC
5 VDC
16.3 V
32 V
40 A
100 mJ
600 pF
- 55 C
+ 125 C
Reel
Cut Tape
Märke: KYOCERA AVX
Höjd: 1.02 mm
Längd: 3.2 mm
Produkttyp: Varistors
Fabriksförpackningskvantitet: 1000
Underkategori: Varistors
Handelsnamn: UltraGuard
Typ: ESD Protection for Low Leakage
Bredd: 1.6 mm
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
8533408070
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

Commercial TVS+ General Purpose Series Varistors

KYOCERA AVX Commercial TVS+ General Purpose Series Varistors are an ideal solution for circuit protection in professional, industrial, and commercial applications. The varistors offer a wide range of highly reliable components, including low-capacitance varistors for high-speed data lines/RF circuits, as well as high-energy, high-temperature, and harsh environment varistors.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.