SCCZ1EB308SWB

KYOCERA AVX
581-SCCZ1EB308SWB
SCCZ1EB308SWB

Tillverk:

Beskrivning:
Superkondensatorer/ultrakondensatorer The factory is currently not accepting orders for this product.

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 43

Lager:
43 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
759,91 kr 759,91 kr
729,70 kr 7 297,00 kr
561,91 kr 30 343,14 kr
537,53 kr 58 053,24 kr
10 008 Beräkning

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Superkondensatorer/ultrakondensatorer
RoHS-direktivet:  
3000 F
2.7 VDC
Screw
60 mm (2.362 in)
138 mm
1000 Hour
200 uOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Märke: KYOCERA AVX
Läckström: 5.2 mA
Produkttyp: Supercapacitors / Ultracapacitors
Fabriksförpackningskvantitet: 18
Underkategori: Capacitors
Typ: Cylindrical
Enhetens vikt: 644,670 g
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
8532290000
CNHTS:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SuperCapacitors

KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

SCC High Capacitance Cylindrical SuperCapacitors

KYOCERA AVX SCC High Capacitance Cylindrical SuperCapacitors feature a 1F to 3000F capacitance range with a 2.3V to 3.0V rated voltage range. The SCC series offers excellent pulse power handling characteristics due to the combination of high capacitance and low equivalent series resistance (ESR). These cylindrical electromechanical double-layer capacitors can be used by themselves or in conjunction with primary or secondary batteries. Other features include extended backup time, longer battery life, and instantaneous power pulses as needed. The series operates in a temperature range of -40°C to +65°C (+85°C with voltage derating). KYOCERA AVX SCC High Capacitance Cylindrical SuperCapacitors are ideal for holdup, energy harvesting, pulse power, and other applications.