MGUG050050L2RP

KYOCERA AVX
581-MGUG050050L2RP
MGUG050050L2RP

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder 3.5VAC 5VDC 0.1J 425 pF 17.2 V 32V
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
3,69 kr 14 760,00 kr

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
Bidirectional
2 Channel
5 V
SMD/SMT
32 V
5 V
0508 (1220 metric)
425 pF
- 55 C
+ 125 C
MGUG
Reel
Märke: KYOCERA AVX
Produkt: TVS Diodes
Fabriksförpackningskvantitet: 4000
Underkategori: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UltraGuard Low Leakage TVS Varistors

KYOCERA AVX UltraGuard (UG) Low Leakage Transient Voltage Suppressors (TVS) are designed to address the growing demand for faster semiconductor clock speeds and increasing dependence on batteries as a power source. Featuring low leakage current, the UG series is offered as an ideal transient protection solution for high clock speed integrated circuit applications, battery-operated devices, backlit displays, medical/instrument applications, low voltage power conversion circuits, and power supervisory chipsets. The low leakage characteristics also make the series suitable for optic circuits such as LDD, SerDes, and laser diodes. KYOCERA AVX UG varistors are offered in discrete chips (0402, 0603, and 0805), 2-element packages (0405 and 0508), and 4-element packages (0612).