LP1206A3600ASTR

KYOCERA AVX
581-LP1206A3600ASTR
LP1206A3600ASTR

Tillverk:

Beskrivning:
Signalkonditionering HP Low pass filter 3 600MHz
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
31,27 kr 93 810,00 kr

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Signalkonditionering
RoHS-direktivet:  
Signal Conditioning
Low Pass Filters
3.6 GHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 40 C
+ 85 C
LP
Reel
Märke: KYOCERA AVX
Införingsförlust: 0.7 dB
Montering: Board Mount
Fabriksförpackningskvantitet: 3000
Underkategori: Filters
Typ: Low Pass
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
8504500000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LP Thin-Film RF/Microwave Low Pass Filters

KYOCERA AVX LP Thin-Film RF/Microwave Low Pass Filters offer a wide range of custom array and filter solutions including everything from standard mil-spec arrays to custom filters. KYOCERA AVX LP Filters utilize a thin-film multilayer technology that provides a miniature part with excellent high-frequency performance and rugged construction for reliable automatic assembly.

Multilayer Organic (MLO) Products

KYOCERA AVX Multilayer Organic (MLO™) is a revolutionary technology based on a polymer organic high-density interconnect technology that utilizes thin and low-loss dielectrics to achieve excellent RF performance at high frequency. The MLO allows for the realization of high Q factor and low-profile surface mount components such as capacitors, inductors, diplexers, and filters in various case sizes and form factors. KYOCERA AVX Multilayer Organic Products deliver an alternative to LTCCs for dense, high-performance applications.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

MLO™ Filters - Low Pass LP & High Pass HF Filters

KYOCERA AVX MLO™ Filters - Low Pass LP and High Pass HF Filters are high-performance multilayer organic (MLO) filters that offer excellent performance through KYOCERA AVX's patented multilayer organic high-density interconnect technology. These filters realize high Q passive printed elements such as inductors and capacitors by utilizing high dielectric constant and low loss materials in a multilayer stack. The MLO low pass and high pass filters support various frequency bands and multiple wireless standards. These KYOCERA AVX MLO filters offer various Land Grid Array (LGA) advantages such as excellent solderability, low parasitics, better heat dissipation, and inherent low profile.

LP1206 High-Performance Low Pass ITF LGA Filters

KYOCERA AVX LP1206 High-Performance Low Pass ITF LGA Filters come in a small, rugged, low-profile 1206 size. The series offers a wide variety of frequencies with a characteristic impedance of 50Ω. The filters feature an operating/storage temperature range of -40°C to +85°C as well as outstanding rejection and insertion loss performance. The harmonic components are designed with integrated thin-film land grid array multilayer technology. KYOCERA AVX LP1206 High-Performance Low Pass ITF LGA Filters are compatible with various types of high-frequency wireless systems.

RF Filters

KYOCERA AVX RF Filters offer an available frequency range from 500MHz to 6000MHz and power rating from 1W up to 15WCW. KYOCERA AVX utilizes thin film and multilayer organic (MLO®) technologies to design and manufacture low pass, band pass, and high pass filters. These filters offer low insertion loss, steep roll-offs, high out-of-band rejection, and high power in miniature case sizes. KYOCERA AVX RF Filters are ideal for Internet of Things (IoT), LTE, and GPS applications.