LD051A820FAB2A

KYOCERA AVX
581-LD051A820FAB2A
LD051A820FAB2A

Tillverk:

Beskrivning:
Flerskiktade keramiska kondensatorer MLCC - SMD/SMT 100V 82pF C0G 0805 1 % Tol
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
2,06 kr 8 240,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Flerskiktade keramiska kondensatorer MLCC - SMD/SMT
RoHS-direktivet: N
82 pF
100 VDC
C0G (NP0)
1 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2.01 mm (0.079 in)
1.25 mm (0.049 in)
0.94 mm (0.037 in)
General Type MLCCs
LD Series
Reel
Märke: KYOCERA AVX
Paket/låda: 0805 (2012 metric)
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 4000
Underkategori: Capacitors
Handelsnamn: FLEXITERM
Typ: MLCC Tin/Lead Termination
Enhetens vikt: 5,500 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
El Salvador
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FLEXITERM® Multilayer Ceramic Capacitors

KYOCERA AVX FLEXITERM® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.

Automotive FLEXITERM® & FLEXISAFE® MLCCs

KYOCERA AVX FLEXITERM® and FLEXISAFE® MLCCs feature enhanced mechanical strength and are ideal for automotive and medical applications, depending on the model. These MLCCs satisfy the requirement for enhanced mechanical strength by ensuring electrical integrity is maintained while external forces are being applied to the component. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).