KGM31BCG2H3R9BT

KYOCERA AVX
581-KGM31BCG2H3R9BT
KGM31BCG2H3R9BT

Tillverk:

Beskrivning:
Flerskiktade keramiska kondensatorer MLCC - SMD/SMT 500V 3.9pF C0G 1206 +/-.1pF
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
3,99 kr 15 960,00 kr

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Flerskiktade keramiska kondensatorer MLCC - SMD/SMT
RoHS-direktivet:  
1206 (3216 metric)
- 55 C
+ 125 C
KGM
Reel
Märke: KYOCERA AVX
Kapacitans: 3.9 pF
Fodralkod - tum: 1206
Fodralkod - mm: 3216
Klass: Class 1
Dielektrisk: C0G (NP0)
Längd: 3.2 mm (0.126 in)
Produkt: General Type MLCCs
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 4000
Underkategori: Capacitors
Terminering: Standard
Termineringsstil: SMD/SMT
Tolerans: 0.1 pF
Typ: General Purpose Dielectric Ceramic Capacitor
Bredd: 1.6 mm (0.063 in)
Märkspänning DC: 500 VDC
Del # Alias: 12067A3R9BAT2A
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
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

KGM General-Purpose MLCCs

KYOCERA AVX KGM General-Purpose MLCCs are engineered to meet the diverse needs of modern electronics, with standout support for high-voltage applications up to 5kV. These capacitors are available in multiple dielectric formulations, including stable C0G for precision timing circuits, X7R and X5R for general decoupling, and X8R/X8L for high-temperature environments. Kyocera AVX KGM General-Purpose MLCCs also include high-capacitance Y5V and flexible X7T options, offering engineers a toolkit for balancing cost, performance, and board space. Their availability in soft termination configurations enhances reliability in vibration-prone or thermally dynamic environments. With a wide range of capacitance values and case sizes, these MLCCs are ideal for applications in industrial control systems and consumer electronics.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).