CX2016DB32000H0WRRC1

KYOCERA AVX
581-CX2016DB32HWRRC1
CX2016DB32000H0WRRC1

Tillverk:

Beskrivning:
Kristaller AEC-Q200 32MHz 12.5p F 2x1.6x0.4mm
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
5,38 kr 16 140,00 kr
5,11 kr 30 660,00 kr

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Kristaller
RoHS-direktivet:  
32 MHz
12 pF
2 mm x 1.6 mm
SMD/SMT
60 Ohms
10 uW
2 mm
1.6 mm
0.4 mm
CX2016DB
Reel
AEC-Q200
Märke: KYOCERA AVX
Monteringsstil: SMD/SMT
Produkt: Crystals
Produkttyp: Crystals
Fabriksförpackningskvantitet: 3000
Underkategori: Crystals
Typ: Consumer Products Crystals
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
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.