CAN0002TP

KYOCERA AVX
581-CAN0002TP
CAN0002TP

Tillverk:

Beskrivning:
Varistorer 14VAC 18VDC 0.015J 5 0pF 70V 145V
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10000   Flera: 10000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 10000)
3,24 kr 32 400,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Varistorer
RoHS-direktivet:  
CAN FLX
MLVs
PCB Mount
SMD/SMT
0405 (1012 metric)
14 VAC
18 VDC
70 V
145 V
4 A
15 mJ
50 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Märke: KYOCERA AVX
Produkttyp: Varistors
Fabriksförpackningskvantitet: 10000
Underkategori: Varistors
Handelsnamn: TransGuard
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

Automotive AEC-Q200 Varistors

KYOCERA AVX Automotive AEC-Q200 Varistors are ideal for circuit protection in automotive applications. KYOCERA AVX offers a wide range of highly reliable, AEC-Q200-qualified components. These include low capacitance varistors for high-speed data lines/RF circuits and high-energy, high-temperature, and harsh environment varistors. KYOCERA AVX Automotive Varistors provide reliable protection against automotive-related transients, such as load dump, jumpstart, and ESD, to protect the growing number of electronic systems used in automotive applications.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

CAN BUS Automotive Varistors

KYOCERA AVX CAN BUS Automotive Varistors are zinc oxide (ZnO) based ceramic semiconductor devices with nonlinear voltage-current characteristics (bidirectional). These varistors are similar to back-to-back Zener diodes and an EMC capacitor in parallel. KYOCERA AVX CAN0005 CAN BUS Automotive Varistors have the added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. These devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior.