APA0609331M010R

KYOCERA AVX
581-APA0609331M010R
APA0609331M010R

Tillverk:

Beskrivning:
Aluminiumorganiska polymerkondensatorer 330UF 10V ESR=30

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 8 624

Lager:
8 624 Kan skickas omedelbart
Fabrikens ledtid:
23 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 800)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
6,56 kr 6,56 kr
3,86 kr 38,60 kr
2,70 kr 270,00 kr
2,25 kr 1 125,00 kr
Komplett Papprulle (beställ i multiplar av 800)
2,06 kr 1 648,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Aluminiumorganiska polymerkondensatorer
RoHS-direktivet:  
REACH - SVHC:
330 uF
10 VDC
SMD/SMT
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
30 mOhms
3.15 A
- 55 C
+ 105 C
6.3 mm
Can
APA
Reel
Cut Tape
MouseReel
Märke: KYOCERA AVX
Förlustfaktor DF: 12
Läckström: 660 uA
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 800
Underkategori: Capacitors
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
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Polymer Electrolytic Capacitors

KYOCERA AVX Aluminum Polymer Electrolytic Capacitors offer SMD or radial versions with a 47µF to 560µF capacitance range and up to 50VDC maximum voltage. These polymer capacitors include the APA, AHC, APD, APV, APZ, and RPA series. The APA series offers low equivalent series resistance (ESR) and a long life of 5000 hours at +105°C. The AHC capacitors have high ripple current resistance, a high-temperature range, and low ESR, while the APD series features high voltage and 2000 hours at +105°C. The APV series provides low ESR with 2000 hours of endurance, and the APZ series has a standard substance ideal for displace cards and system boards. The RPA series features radial-leaded capacitors with capacitance values from 100μF to 560μF and 15mΩ or 30mΩ ESR. KYOCERA AVX Aluminum Polymer Electrolytic Capacitors are ideal for lamps, LEDs, DC/DC converters, and commercial power supply applications.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Aluminum Electrolytic Capacitors

KYOCERA AVX Aluminum Electrolytic Capacitors provide high-CV performance in smaller packages, low equivalent series resistance (ESR), and high endurance. These capacitors include conductive polymer and hybrid electrolytic solutions that feature higher tolerance for ripple currents, inrush currents, and higher temperatures than standard solutions.