600S3R9CT250XT4K

KYOCERA AVX
581-600S3R9CT250XT4K
600S3R9CT250XT4K

Tillverk:

Beskrivning:
Silicon RF-kondensatorer/tunnfilm MLC 600
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 4000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
10,03 kr 10,03 kr
5,04 kr 50,40 kr
4,60 kr 460,00 kr
3,87 kr 1 935,00 kr
3,85 kr 3 850,00 kr
Komplett Papprulle (beställ i multiplar av 4000)
3,70 kr 14 800,00 kr
3,55 kr 28 400,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Silicon RF-kondensatorer/tunnfilm
RoHS-direktivet:  
3.9 pF
250 V
0603 (1608 metric)
0.25 pF
600S
30 PPM / C
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Märke: KYOCERA AVX
Fodralkod - tum: 0603
Fodralkod - mm: 1608
Höjd: 0.89 mm
Längd: 1.6 mm
Produkt: RF/Microwave Multilayer Capacitors (MLC)
Produkttyp: Silicon RF Capacitors / Thin Film
Fabriksförpackningskvantitet: 4000
Underkategori: Capacitors
Temperaturkoefficient/kod: C0G (NP0)
Termineringsstil: SMD/SMT
Typ: High Q, Ultra-Low ESR Capacitor
Bredd: 0.81 mm
Märkspänning DC: 250 VDC
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
8532290000
USHTS:
8532240020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Low ESR RF/Microwave Capacitors

KYOCERA AVX Low ESR RF/Microwave Capacitors are designed and manufactured for optimal performance in RF and microwave frequencies, high RF power, and optical applications. These RF/microwave capacitors from KYOCERA AVX offer a capacitance range of 0.1pF to 0.47µF and a voltage rating range of 100VDC to 500VDC. The capacitors comply with RoHS directives.

600x Ultra-Low ESR High Q NPO RF/Microwave MLCs

KYOCERA AVX 600x Ultra-Low ESR High Q NPO RF/Microwave Multilayer Capacitors feature a high working voltage range of 200V to 250V, high self-resonance frequencies, and a standard case size range of 0402 to 0805. These components offer a 0.1pF to 240pF capacitance range in a -55°C to +125°C operating temperature range. Ideal applications for KYOCERA AVX 600x RF/Microwave MLCs are cellular, wireless, and satellite communications, as well as circuit applications such as filter networks, and tuning, coupling, bypass, and DC blocking.