538702204018096

KYOCERA AVX
581-538702204018096
538702204018096

Tillverk:

Beskrivning:
List- och kabelhölje IDC/Press-Fit 10A 12 5V 18AWG 2Way 2Row
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19,50 kr 58 500,00 kr
18,76 kr 112 560,00 kr

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: List- och kabelhölje
RoHS-direktivet: N
Headers
Wire to Board
4 Position
4.5 mm (0.177 in)
2 Row
Press Fit
IDC
Straight
Tin
53-8702
Wire-to-Board
18 AWG
- 40 C
+ 125 C
Bulk
Märke: KYOCERA AVX
Kontaktmaterial: Copper Alloy
Märkström: 10 A
Höljfärg: Black
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 3000
Underkategori: Headers & Wire Housings
Märkspänning: 125 VAC
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
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IDC Wire-to-Board Connectors

KYOCERA AVX IDC Wire-to-Board Connectors provide a robust, reliable, and efficient method to connect individual wires ranging from 12AWG to 30AWG directly to a PCB. The single contact design can function as a standalone component, providing designers access to IDC technology in an easy-to-use form factor that allows them to bring power and signal to a PCB in a wide range of applications. KYOCERA AVX IDC Connectors are suitable for demanding applications, including solid-state lighting (SSL) and industrial sensors and controls.

53-8702 IDC WTB Press-Fit Connectors

KYOCERA AVX 53-8702 IDC WTB Press-Fit Connectors combine two contact technologies into a unique, high-reliability WTB connection system, replacing traditional two-piece solutions. These connectors feature a proven gas-tight cold-welded wire termination to PCB designs and redundant contact systems that provide enhanced wire retention and PCB attachment. The series offers a 125VAC voltage rating, 6A to 10A current range, -40°C to +125°C operating temperature range. KYOCERA AVX 53-8702 IDC WTB Press-Fit Connectors are ideal for automotive electronic systems.