12102U300JAT2A

KYOCERA AVX
581-12102U300JAT2A
12102U300JAT2A

Tillverk:

Beskrivning:
Flerskiktade keramiska kondensatorer MLCC - SMD/SMT KGQ32DCG2D300JT NEW GLOBAL PN 200V 30pF A 581-KGQ32DCG2D300JT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 984

Lager:
2 984 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 4000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
6,38 kr 6,38 kr
4,24 kr 42,40 kr
2,64 kr 264,00 kr
2,13 kr 1 065,00 kr
1,96 kr 1 960,00 kr
1,91 kr 3 820,00 kr
Komplett Papprulle (beställ i multiplar av 4000)
1,58 kr 6 320,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Flerskiktade keramiska kondensatorer MLCC - SMD/SMT
RoHS-direktivet:  
30 pF
200 VDC
C0G (NP0)
5 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.4 mm (0.055 in)
RF Microwave / High Q
Ulta Low
Reel
Cut Tape
MouseReel
Märke: KYOCERA AVX
Paket/låda: 1210 (3225 metric)
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 4000
Underkategori: Capacitors
Typ: RF Capacitor C0G (NP0) Ceramic Low ESR
Del # Alias: KGQ32DCG2D300JT
Enhetens vikt: 100 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
El Salvador
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Ceramic Capacitors

KYOCERA AVX Automotive Ceramic Capacitors feature a wide range of multilayer ceramic capacitor technologies that meet or exceed AEC-Q200 requirements. These KYOCERA AVX capacitors include surface-mount and leaded MLCCs as well as surface-mount feedthru filters.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

U Series RF Multilayer Ceramic Capacitors

KYOCERA AVX U Series RF Multilayer Ceramic Capacitors provide ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These MLCCs provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. KYOCERA AVX U Series capacitors are available in 0402, 0603, 0805, and 1210 EIA chip sizes with a 0.2pF to 10µF capacitance range.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.