116RGA470M100TT

KYOCERA AVX
581-116RGA470M100TT
116RGA470M100TT

Tillverk:

Beskrivning:
Keramiska kondensatorer, specialare AVX/ATC SLC FINISHED
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 400   Flera: 400
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 400)
43,78 kr 17 512,00 kr
40,39 kr 80 780,00 kr
4 800 Beräkning

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Keramiska kondensatorer, specialare
RoHS-direktivet:  
47 pF
100 VDC
SMD/SMT
0.381 mm (0.015 in)
0.381 mm (0.015 in)
Single Layer Capacitors - SLC
20 %
+ 10 C
+ 85 C
116
Reel
Märke: KYOCERA AVX
Höjd: 0.305 mm
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 400
Underkategori: Capacitors
Typ: Single Layer Capacitor
Märkspänning DC: 100 VDC
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
8532230020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MICROCAP™ High Q RF SLC Capacitors

KYOCERA AVX MICROCAP™ Single-Layer Capacitors (SLCs) are designed for demanding microwave and millimeter-wave requirements. These ultra-high Q capacitors offer a capacitance range of 0.04pF to 6200pF and a voltage rating up to 100WVDC. KYOCERA AVX MICROCAP Single-Layer Capacitors are available in standard sizes from 10mils. sq. to 90mils. sq. Applications include wireless communications, medical equipment, satellite systems, avionics, military and aerospace, and automotive electronics.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).